text.skipToContent text.skipToNavigation

Manufacturer Part #

243NQ100-1

243NQ Series 100 V 240 A Chassis Mount Schottky Rectifier - PRM1-1

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 243NQ100-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 6mA
Forward Voltage: 0.8V
Configuration: Single
Diode Capacitance-Max: 5500pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
594
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,769.22
USD
Quantity
Unit Price
27
$18.42
54
$18.29
81
$18.22
108+
$18.13
Product Variant Information section