text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-2

XH Series 2 Position 2.5 mm Pitch Wire-to-Board Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
JST XHP-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The XHP-2 is a part of XH Series 2.5 mm pitch 2 position Wire to Board Crimp style Housing Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Available XH Series of Socket

 

Pricing Section
Global Stock:
188,198
USA:
188,198
670,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$19.15
USD
Quantity
Unit Price
500
$0.0383
1,500
$0.0373
4,000
$0.0365
10,000
$0.0357
25,000+
$0.034
Product Variant Information section