Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BZV55-B7V5,115
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
MINI MELF (SOD-80C)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The BZV55 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages
The diodes are available in the normalized E24 ±2 % (BZV55-B) and approximately ±5 % (BZV55-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.