text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F946-I/PT

PIC16F Series 14 kB Flash 336 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
Microchip PIC16F946-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 336B
Speed: 20MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC16F946-I/PT 8-bit Microcontroller has 14 K of Flash Program Memory with 54 I/O's. It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 64-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C and is lead free.

The PIC16F946 has a 13-bit program counter capable of addressing an 8 k x 14 program memory space (0000h-1FFFh). The Reset vector is at 0000h and the interrupt vector is at 0004h.

Features:

  • Up to 168 LCD segments
  • Internal 32 kHz to 8 MHz oscillator
  • 25 mA Source/Sink current I/O
  • Two 8-bit Timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • Brown-Out Reset (BOR) with Software Control
  • In Circuit Serial Programming (ICSP)
  • Programmable Low Voltage Detect (PLVD)
  • I2C, SPI, AUSART
Pricing Section
Global Stock:
160
USA:
160
320
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.25
USD
Quantity
Unit Price
5
$4.65
20
$4.54
30
$4.50
75
$4.43
125+
$4.34
Product Variant Information section