Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IXFN80N50
Download the CAD models for this product. Learn more about SnapMagic.
10 per Tube
Chassis Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
**FPCN 108839 UPDATE with additional part list**
Part Status:
IXYS is a state of the art leader in MOSFET technology through the IXFN series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.
The ruggedness that this technology offers combined with a low resistance factor results in very low power dissipation, in low voltage, and high current power switching applications. This series features wide-ranging operating junction temperatures (–55 degrees C to 150 degrees C) and is ideal for applications that require large amounts of power.
By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IXYS firmly believes in innovation through its divisional focused approach. This has enabled IXYS to become well diversified in the consumer, military & aerospace, automotive and transportation markets.
Perfect for both commercial and industrial applications, the IXFN80N50 (this part is lead free) has the capacity to operate at 500 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 55 mOhms). Avalanche rated, the IXFN80N50 is able to reduce power dissipation levels to approximately 694 watts. The IXFN80N50 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a SOT-227B package format.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.