text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP57VK4G-TR

SY100EP57V Series 3.3 / 5 V PECL/ECL 3 GHz Differential 4:1 Multiplexer TSSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EP57VK4G-TR - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 4:1
No of Channels: 4
Supply Voltage: 3V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The SY100EP57VK4G TR is a high-speed, low-skew, fully differential PECL/ECL 4:1 multiplexer in a 20-pin TSSOP package. This device is a pin-for-pin, plug-in replacementto the MC10/100EP57DT. The signal-path inputs (D0:D3) accept differential signals as low as 150 mVpk-pk. All I/O pins are 100K EP PECL/ECL logic compatible. AC–performance is guaranteed over the industrial –40°C to +85°C temperature range and 3.0 V to 5.5 V supply voltage range.

This device will operate in PECL/LVPECL or ECL/ LVECL mode. The SY100EP57 propagation delay is less than 520 ps, and the Select-to-valid output delay is less than 575 ps over temperature and voltage. For clock applications, the high-speed design combined with an extremely fast rise/fall time of less than 220 ps produces a toggle frequency as high as 3 GHz (400 mVpk-pk swing). Two VBB output reference pins (approx equal to VCC–1.4 V) are available for AC–coupled or single-ended applications. The SY100EP57V is part of Micrel’s high-speed, Precision Edge timing and distribution family. For applications that require a different I/O combination, consult the Micrel website at www.micrel.com, and choose from a comprehensive product line of high-speed, low skew fanout buffers, translators, and clock dividers.

Key Features:

  • Fully differential 4:1 PECL/ECL multiplexer.
  • Guaranteed AC-parameters over temp/voltage:
  • > 3 GHz Fmax (toggle).
  • < 220 ps rise/fall Time.
  • < 520 ps propagation delay (D-to-Q).
  • Flexible power supply: 3.0 V to 5.5 V.
  • Wide operating temp range: –40°C to +85°C.
  • VBB reference for AC-coupled and single-ended applications.
  • 100 k PECL/ECL compatible logic.
  • Available in 20-pin TSSOP package.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,870.00
USD
Quantity
Unit Price
1,000+
$2.87
Product Variant Information section