text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393243-3

RT2 Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2523
Product Specification Section
TE Connectivity 6-1393243-3 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 360Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 6-1393243-3 is a part of RT2 Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 8
  • Coil Resistance (?) = 360
  • Coil - Rated Power (mW) = 400
  • Actuating System = DC
  • Coil - Rated Power (W) = 0.40
  • Input Voltage (VDC) = 12
  • Contact - Rated Current (A) = 8
  • Coil Resistance (?) = 360
  • Coil - Rated Power (mW) = 400
  • Actuating System = DC
  • Coil - Rated Power (W) = 0.40
  • Input Voltage (VDC) = 12
  • Relay Type = Power PCB Relay
  • Mounting Options = PC Board, Socket
  • Number of Poles = 2
  • Relay Style = PCB
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Coil - Magnetic System = Monostable
  • Coil Suppression Diode = Without
  • Coil Selection Criteria = Nominal Voltage
  • Coil Latching = Without
  • Number of Coils = 1

 

 

Pricing Section
Global Stock:
1,382
USA:
1,382
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
10
$2.34
25
$2.31
50
$2.29
125
$2.25
250+
$2.21