Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SMBJ30CA-E3/52
Download the CAD models for this product. Learn more about SnapMagic.
750 per Reel
SMB (DO-214AA)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SMBJ30CA-E3/52 is a part of surface mount transient voltage suppressor diode having an operating range of -55 ° C to +150 ° C, with DO-214AA packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.
Features:
Applications:
View the complete series of SMBJ30 TVS Diodes
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.