Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FXL5T244BQX
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
DQFN-14
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FXL5T244 is a configurable dual-voltage-supply translator designed for one-way (unidirectional) voltage translation of signals between two voltage levels. The device allows translation between voltages as high as 3.6 V to as low as 1.1 V. A Inputs and the OE# Control Pin track the VCCI level, and Y Outputs track the VCCO level. Both inputs and outputs are designed to accept supply voltage levels from 1.1 V to 3.6 V.
This allows for unidirectional voltage translation over a variety of voltage levels: 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. The device also contains power down control circuits that place the device in 3-STATE if either VCC is removed. The OE# input, when HIGH, disables the outputs by placing them in 3-STATE condition.
Features:
Applications:
View the complete FXL series of Translators
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.