Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC5011YM-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material for MIC5011YM, MIC2193YM, MIC2193YM-TR, MIC2194YM-TR, MIC2196YM, MIC2196YM-TR, MIC5011YM-TR, MIC5013YM, MIC5013YM-TR, MIC2194YM, MIC2505YM, MIC2505YM-TR, MIC2506YM, MIC2506YM-TR, MIC4422AYM-TR, MIC4422YM, MIC4422YM-TR, MIC4422ZM, MIC4451YM, MIC4452VM, MIC4452VM-TR, SPN040028G, MIC4452YM-TR, MIC4451YM-TR, MIC4452YM, MIC4421ZM, MIC4421ZM-TR, MIC4422ZM-TR, MIC2505-1YM, MIC4421AZM-TR, MIC2505-2YM, MIC2505-2YM-TR, MIC4421YM, MIC4421YM-TR, MIC2505-1YM-TR, MIC4422AZM, MIC4422AZM-TR, MIC4422AYM, MIC4421AZM, MIC4421AYM, MIC4421AYM-TR and MIC4421AXM-TR catalog part numbers (CPN) available in 8L SOIC (.150in) package assembled at STAR site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material.
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Part Status:
The MIC5011YM TR is the “minimum parts count” member of the Micrel MIC501X driver family. These ICs are designed to drive the gate of an N-channel power MOSFET above the supply rail in high-side power switch applications. The 8-pin MIC5011 is extremely easy to use, requiring only a power FET and nominal supply decoupling to implement either a high- or low-side switch.
The MIC5011 charges a 1 nF load in 60 µs typical with no external components. Faster switching is achieved by adding two 1 nF charge pump capacitors. Operation down to 4.75 V allows the MIC5011 to drive standard MOSFETs in 5 V low-side applications by boosting the gate voltage above the logic supply. In addition, multiple paralleled MOSFETs can be driven by a single MIC5011 for ultra-high current applications. Other members of the Micrel driver family include the MIC5012 dual driver and MIC5013 protected 8-pin driver. For new designs, Micrel recommends the pin-compatible MIC5014 MOSFET driver.
Key Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.