Manufacturer Part #
ES3C-E3/57T
3 A 150 V 50 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ES3C-E3/57T - Product Specification
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
Vishay ES3C-E3/57T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.9V |
| Reverse Recovery Time-Max: | 50ns |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
850
$0.108
2,550
$0.105
3,400
$0.104
8,500
$0.101
12,750+
$0.0988
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount