Manufacturer Part #
ABM3B-48.000MHZ-B2-T
ABM3B Series 48 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Abracon ABM3B-48.000MHZ-B2-T - Product Specification
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
Abracon ABM3B-48.000MHZ-B2-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 48MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 5mm x W 3.2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM3B-48.000MHZ-B2 is a highly reliable 48.000 MHZ surface mount ceramic crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Each.
Features:
- Available for fundamental mode and 3rd over tone mode (up to 125 MHz)
- Suitable for RoHS reflow
- Available for tight stability
- Seam sealed package assures high reliability
Applications:
- Cellular telephones, Pagers
- Com munication and Test equipment
- High Density applications
- PCMCIA and wireless applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount