Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
1.5SMC68CA-E3/57T
Download the CAD models for this product. Learn more about SnapMagic.
850 per Reel
SMC (DO-214AB)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 1.5SMC68CA-E3/57T is a part of 1.5SMC series TVS Diodes. It has an operating temperature ranging from -65°C to +150°C and it is available in DO-214AB Packaging.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.