Manufacturer Part #
76SB02ST
76 Series Raised Rocker SPST 2 Position Through Hole DIP Switch
Product Specification Section
Grayhill 76SB02ST - Product Specification
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
Grayhill 76SB02ST - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 2 |
Circuitry: | SPST |
Actuator Style: | Raised |
Termination Style: | PCB |
Sealed Option: | Sealed |
Contact Resistance: | 30mΩ |
Voltage Rating: | 30V |
Current Rating: | 150mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.5mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
2,963
USA:
2,963
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.89
25
$1.87
50
$1.85
150
$1.82
300+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole