text.skipToContent text.skipToNavigation

Manufacturer Part #

TSMF1000

870 nm 100 mA ±17° Surface Mount High Speed Infrared Emitting Diode - SMD-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSMF1000 - Technical Attributes
Attributes Table
Wavelength: 870nm
Angle of Half Intensity: ±17°
Intensity: 5mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.3V
Mounting Method: Surface Mount
Features & Applications

The TSMF1000 is a High speed infrared emitting diode. It consist of 850 nm wavelengh in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).

Features:

  • Package type: surface mount
  • Package form: GW, RGW, yoke, axial
  • Dimensions (L x W x H in mm): 2.5 x 2 x 2.7
  • Peak wavelength: λp = 890 nm
  • High radiant power
  • Angle of half intensity: ? = ± 17°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Versatile terminal configurations
  • Package matches with detector TEMD1000
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Compliant to RoHS Directive 2002/95/EC and in accordance with WEEE 2002/96/EC

Applications:

  • IrDA compatible data transmission
  • Miniature light barrier
  • Photointerrupters
  • Optical switch
  • Control and drive circuits
  • Shaft encoders
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
267,000
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000+
$0.28
Product Variant Information section