text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV800CTTI-70G

MX29LV Series 3 V 8 Mb (1M x 8/512k x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV800CTTI-70G - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8 / 512 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications
The MX29LV800CTTI-70G is a 8 M-Bit 3 V Single voltage Top Boot Block Parallel Flash memory. It's operating current Max is 30 mA and Standby current Max is 5 uA, Operating Temerature Ranges from -40°C to +85°C.

Features:

  • Byte/Word mode switchable:
    • 1,048,576 x8 / 524,288 x16 (MX29LV800C)
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1 64K-Byte x 15 (MX29LV800C)
    • Provides sector protect function to prevent program or erase operation in the protected sector
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector unprotect function for code changing in previously protected sector
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 250 mA from -1 V to Vcc + 1 V
  • Low Vcc write inhibit : Vcc ≤ 1.4 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Functional compatible with MX29LV400B/MX29LV800B/MX29LV160B device

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1920
Multiple Of:
96
Total
$8,582.40
USD
Quantity
Unit Price
5
$4.78
20
$4.67
30
$4.63
75
$4.56
125+
$4.47
Product Variant Information section