Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MC34074VDR2G
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-14
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MC34074VDR2G is a part of MC34074 series operational amplifier. It has a storage temperature ranging from -60°C to +150°C and its available in SOIC-14 package.
Quality bipolar fabrication with innovative design concepts are employed for the MC34074 series of monolithic op-amps. These op-amps offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.