text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLZ15-7

DFLZ Series 15 V 1 W Surface Mount Voltage Regulator Diode - POWERDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLZ15-7 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 4%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 50mA
Capacitance: 350pF
Configuration: Single
Height - Max: 1mm
Dimension: L  3mm x W  1.93mm
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications
The DFLZ15-7 is a part of DFLZ15-7 Series 1 W 15 V 200 mA Surface Mount Power Zener Diode. It is available in POWERDI-123 package.

Features:

  • 1 W Power Dissipation on FR-4 PCB
  • Lead Free Finish, RoHS Compliant (Note 2)
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section