text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F400CTTI-70G

MX29F Series 5 V 4 Mb (512k x 8/256k x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Macronix MX29F400CTTI-70G - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8 / 256 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications
The MX29F400CTTI-70G is a 4 M-Bit 5 V Single voltage Top Boot sector Parallel Flash memory. It's operating current max 40 mA, standby Current Max 5 uA. Operating Temerature Ranges from -40°C to 85°C.

Features:

  • Single Power Supply operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 524,288x8/262,144x16 switchable
  • Top Boot Sector Architecture
  • Sector protection
    • Hardware method to disable any combination of sector from program or erase operations
    • Temporary sector unprotected allows code changes in previously locked setors
  • Latch-up protected to 100 mA from -1 V to Vcc +1 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

 

Pricing Section
Global Stock:
3,210
USA:
3,210
3,840
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.48
USD
Quantity
Unit Price
4
$7.12
10
$7.06
25
$7.00
40
$6.96
100+
$6.88
Product Variant Information section