text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-10V-S-B

SH Series 10 Position Single Row 1.0 mm Pitch with protrusions Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
JST SHR-10V-S-B - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The SHR-10V-S-B is a part of SH Series 10 Position Single Row 1.0 mm Pitch with protrusions Crimp Free Hanging Receptacle Connector.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SH Series of Sockets

Pricing Section
Global Stock:
950
USA:
950
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$19.28
USD
Quantity
Unit Price
250
$0.0771
750
$0.075
2,000
$0.0731
4,000
$0.0719
12,500+
$0.0683
Product Variant Information section