text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A470MPD6

PW Series 47 uF 100 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Nichicon UPW2A470MPD6 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 420mA
Impedance: 370mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,898
USA:
1,898
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
150
$0.155
400
$0.152
1,250
$0.149
2,500
$0.147
7,500+
$0.141
Product Variant Information section