text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C170YKT

Yellow 2 x 1.25 x 1.1 mm 130° Water Clear 2.5 mcd 2.1 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
LITEON LTST-C170YKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 2.5mcd
Viewing Angle: 130°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications
The LTST-C170YKT is a Yellow 2 x 1.25 x 1.1 mm 130° Water Clear 2.5 mcd 2.1 V Surface Mount LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Meet ROHS, Green Product
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
39000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,349.40
USD
Quantity
Unit Price
3,000
$0.0367
6,000
$0.0361
9,000
$0.0357
12,000
$0.0355
15,000+
$0.0346
Product Variant Information section