text.skipToContent text.skipToNavigation

Manufacturer Part #

SRDA05-4R2G

SRDA05-4R2 Series 6 V 500 W Low Capacitance Surface Mount TVS -SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SRDA05-4R2G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 500W
Reverse Leakage Current: 10µA
Peak Power: 500W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SRDA05-4 transient voltage suppressor is designed to protect equipment attached to high speed communication lines from ESD, EFT, and lightning.

Key Features:

  • SO-8 Package
  • Peak Power - 500 Watts 8 x 20 µS
  • ESD Rating:
    • IEC 61000-4-2 (ESD) 15 kV (air) 8 kV (contact)
    • IEC 61000-4-4 (EFT) 40 A (5/50 ns)
    • IEC 61000-4-5 (lightning) 23 (8/20 µs)
  • UL Flammability Rating of 94 V-0
  • Pb-Free Package is Available

Applications:

  • High Speed Communication Line Protection
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,012.50
USD
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section