text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.1015.PT

Quick Fast Action Ø5.4x22.5mm 250 V 12.5 A Pigtail Non Resettable Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0001.1015.PT - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 12.5A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 203A
Dimension: L  22.5mm x D  5.4mm
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Unit Price
1,000
$0.65
2,000
$0.64
3,000
$0.635
4,000
$0.63
5,000+
$0.62
Product Variant Information section