text.skipToContent text.skipToNavigation

Manufacturer Part #

SJA1000T/N1,118

SJA1000 Series 5.5V Surface Mount Stand-Alone CAN Controller - SOIC-28

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
NXP SJA1000T/N1,118 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The SJA1000 is a stand-alone controller for the Controller Area Network (CAN) used within automotive and general industrial environments. It is the successor of the PCA82C200 CAN controller (BasicCAN) from Philips Semiconductors. Additionally, a new mode of operation is implemented (PeliCAN) which supports the CAN 2.0B protocol specification with several new features.

Features:

  • Pin compatibility to the PCA82C200 stand-alone CAN controller
  • Electrical compatibility to the PCA82C200 stand-alone CAN controller
  • PCA82C200 mode (BasicCAN mode is default)
  • Extended receive buffer (64-byte FIFO)
  • CAN 2.0B protocol compatibility (extended frame passive in PCA82C200 compatibility mode)
  • Supports 11-bit identifier as well as 29-bit identifier
  • Bit rates up to 1 Mbits/s
  • 24 MHz clock frequency
  • Interfaces to a variety of microprocessors
  • Programmable CAN output driver configuration
  • Extended ambient temperature range (-40 to +125 °C)
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,570.00
USD
Quantity
Unit Price
1,000+
$7.57
Product Variant Information section