text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX495TA

FCX495 Series NPN 1 A 150 V SMT Silicon High Voltage Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX495TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 1000mA
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The FCX495TA is a NPN Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 150 Volt VCEO
  • 1 Amp continuous current
  • Continuous collector current IC: 1 A
  • Peak pulse current ICM: 2 A
  • Base current IB: 200 mA

View the list of available FCX4 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
209,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.00
USD
Quantity
Unit Price
1,000
$0.172
2,000
$0.17
3,000
$0.169
5,000
$0.167
10,000+
$0.164
Product Variant Information section