Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IRF740APBF
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
TO-220-3 (TO-220AB)
Flange Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Vishay Siliconix is standardizing the passivation to HVM Planar GEN3 portfolio at Newport foundry to improve production efficiency. Previously, both 10K PSG and 2K LTO + 12K PSG have been used on different part types, from July 20, 2026, the standard process will be 2K LTO + 12K PSG.In parallel, Vishay Siliconix is expanding BGBM capacity at Vishay Newport site from existing in-house Vishay Simconix Shanghai and Vishay Siliconix Philippines sites.Reason for Change: Production efficiency improvement and capacity expansionStart Shipment Date: Monday July 20, 2026
Description of Change: Vishay Siliconix announces the capacity transfer to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelReason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelTime Schedule: Start Shipment Date: Thursday January 15, 2026
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Part Status:
Vishay has set an important precedent in MOSFET technology through the IRF740APBF series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.
The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.
By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.
Perfect for both commercial and industrial applications, the IRF740APBF (this part is lead free) has the capacity to operate at 400V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 0.55 Ohms). Repetitively avalanche rated, the IRF740APBF is able to reduce power dissipation levels to approximately 50 watts. The IRF740APBF provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.