text.skipToContent text.skipToNavigation

Manufacturer Part #

RCR875DNP-221K

RCR875D Series 220 uH ±10 % Tolerance 500 mA Shielded Radial Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCR875DNP-221K - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 500mA
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 0.76Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  7.5mm x D  7.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.50
USD
Quantity
Unit Price
100
$0.835
300
$0.815
500
$0.805
1,000
$0.79
2,000+
$0.77
Product Variant Information section