Manufacturer Part #
NCP698SQ15T1G
NCP698 Series 150 mA 1.5 V CMOS Ultra Low Iq and IGND LDO Regulator - SC-82AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-343 (SC-82, SC-70-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP698SQ15T1G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.5V |
| Dropout Voltage-Max: | 1070mV |
| Output Current-Max: | 150mA |
| Tolerance (%): | ±3% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 2.5µA |
| No. of Outputs: | Single |
| Output Noise: | 100µV |
| Load Regulation: | 20mV |
| Current - Limit: | 0.3A |
| Line Regulation: | 10mV |
| Package Style: | SOT-343 (SC-82, SC-70-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP698SQ15T1G is a fixed output low−dropout linear regulator with an ultra−low quiescent current of 2.5 µA, available in a SC-82AB package.
The NCP698 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF.
Features:
- Ultra Low Quiescent Current of 2.5 µA Typical
- Output Voltage Accuracy of 2.0%
- Operating Temperature Range of −40°C to 85°C
- Enable Function
- This is a Pb−Free Device
Applications:
- Battery Powered Instruments
- Hand−Held Instruments
- Camcorders and Cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0966
6,000
$0.095
12,000
$0.0934
15,000
$0.0929
45,000+
$0.0899
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-343 (SC-82, SC-70-4)
Mounting Method:
Surface Mount