Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SMAJ10CA-E3/61
Download the CAD models for this product. Learn more about SnapMagic.
1800 per Reel
SMA (DO-214AC, SOD-106)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SMAJ10CA-E3/61 is a part of SMAJ10CA series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it is available in DO-214AC Packaging.
Features:
Applications:
View the complete SMAJ10CA family of TVS Diodes
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.