text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT497TA

FMMT497 Series NPN 0.5 A 300 V SMT Silicon High Voltage Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FMMT497TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT497TA is an NPN silicon planar high voltage high performance transistor with a continuous collector current of 500 mA. Available in surface mount 3-pin SOT-23 package.

Features:

  • Product Type : NPN
  • VCEO  300 V
  • IC : 0.5 A
  • ICM : 1 A
  • PD : 0.5 W
  • fT : 75 MHz
Pricing Section
Global Stock:
0
USA:
0
3,420,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.116
9,000
$0.115
15,000+
$0.113
Product Variant Information section