text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS360BT3G

MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2615
Product Specification Section
onsemi MURS360BT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 95µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 75ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The MURS360T3 employs the state-of-the-art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes, in surface mount applications where compact size and weight are critical to the system.

Key Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • This is a Pb-Free and RoHS Compliance Device

Characteristics:

  • Case: Epoxy, Molded
  • Epoxy Meets UL 94 V-O @ 0.125 in
  • Weight: 95 mg (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Polarity Band Indicates Cathode Lead
  • ESD Rating:
    • Human Body Model (HBM) 3B
    • Machine Model (MM) C

Applications:

  • SMPS Power Supplies
  • Notebooks Power Supplies

Learn more about the MURS3xx Family of Ultrafast Rectifiers

Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$960.00
USD
Quantity
Unit Price
2,500
$0.194
5,000
$0.192
7,500
$0.19
10,000+
$0.188