text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC512T-I/SN

25LC512 Series 512 Kbit (64K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Microchip 25LC512T-I/SN - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 25LC512T-I/SN is a Part of 25LC Series with 2.5 to 5.5 V 512 Kbit (64K X 8) SPI Bus Serial EEPROM available in surface mount SOIC-8 Package.

Features:

  • 20 MHz max. Clock Speed
  • Byte and Page-level Write Operations
    • 128-byte page
    • 5 ms max.
    • No page or sector erase required
  • Low-Power CMOS Technology
    • Max. Write Current: 5 mA at 5.5 V, 20 MHz
    • Read Current: 10 mA at 5.5 V, 20 MHz
    • Standby Current: 1 μA at 2.5 V (Deep powerdown)
  • Electronic Signature for Device ID
  • Self-Timed Erase and Write cycles
    • Page Erase (5 ms, typical)
    • Sector Erase (10 ms/sector, typical)
    • Bulk Erase (10 ms, typical)
  • Sector Write Protection (16 K byte/sector)
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High Reliability
    • Endurance: 1 Million erase/write cycles
    • Data Retention: >200 years
    • ESD Protection: >4000 V
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
  • Pb-free and RoHS Compliant
Pricing Section
Global Stock:
9,900
USA:
9,900
13,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,003.00
USD
Quantity
Unit Price
3,300+
$0.91
Product Variant Information section