text.skipToContent text.skipToNavigation

Manufacturer Part #

EDF1DM-E3/45

EDF1DM Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay EDF1DM-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.05V
Package Style:  DFM-4
Mounting Method: Surface Mount
Features & Applications

The EDF1DM-E3/45 is a 200 V, 50 A miniature glass passivated ultrafast bridge rectifier.

Features:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Ultrafast reverse recovery time for high frequency
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for SMPS
  • Lighting Ballaster
  • Adapter
  • Battery Charger
  • Home Appliances
  • Office Equipment and
  • Telecommunication Applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
40
$0.52
125
$0.505
300
$0.495
750
$0.49
2,000+
$0.47
Product Variant Information section