text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1857FET256,551

LPC18xx Series 1 MB Flash 136 kB RAM 180 MHz 32-Bit-Microcontroller - LBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1857FET256,551 - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 164
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/QEI/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  BGA-256
Mounting Method: Surface Mount
Features & Applications

The LPC1857FET256,551 is a high-performance and low power Cortex-M3 microcontroller.

It is designed using ultra low-leakage 90 nm process technology for optimized low power operation at very low frequencies up to 150 MHz, and flexible dual-Bank Flash for the highest reliability in-application re-programming.

Features:

  • 150 MHz, 32-bit ARM Cortex-M3
  • Up to 1 MB Flash
  • Up to 200 KB SRAM
  • Memory Protection Unit (MPU)
  • Two High-speed USB 2.0 interfaces On-chip High-speed PHY
  • Ethernet MAC
  • LCD Interface
  • Quad- SPI Flash Interface
  • State Configurable Timer Subsystem
  • Up to 80 GPIO
  • 8-channel GPDMA controller
  • Two 8-channel 10-bit ADCs and 10-bit DAC
  • Motor Control PWM and Quadrature Encoder Interface
  • Four UARTs
  • Smart card interface
  • Two Fast-mode I2C
  • I2S interface
  • Two SSP/SPI
  • Temperature range: –40 ºC to +85 ºC

Applications:

  • Industrial
  • Consumer
  • White goods
  • RFID readers
  • e-Metering

 

 

Pricing Section
Global Stock:
0
USA:
0
17,838
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$30.96
USD
Quantity
Unit Price
2
$15.48
4
$15.36
10
$15.20
25
$15.04
40+
$14.86
Product Variant Information section