text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K80-I/SO

PIC18F Series 64 KB Flash 3648 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Microchip PIC18F26K80-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3648B
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F26K80-I/SO is a 3648 B RAM 64 kB flash, high-performance 8-bit microcontroller. This device is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set in small package.

It has low sleep current for low power applications and 1.8 V to 5.5 V operating voltage for automotive, building control, elevator control and industrial applications. Timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analog interface.

Features:

  • 20 nA sleep mode
  • 300 nA watch dog timer operation in Sleep modes
  • Integrated ECAN conforming to CAN 2.0 B active specification
  • Extreme low power sleep mode ideal for battery applications
  • Charge time measurement unit supports touch sensing and advanced sensing applications
  • 12-bit ADC

 

 

Pricing Section
Global Stock:
3,321
USA:
3,321
8,424
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$98.01
USD
Quantity
Unit Price
27
$3.63
54
$3.59
81
$3.56
108
$3.55
135+
$3.49
Product Variant Information section