text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94080YFT-TR

HIGH-SIDE LOAD SWITCH, 1.5A, 67MOHM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Microchip MIC94080YFT-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 60ns
Turn-on Delay Time: 0.4µs
Rise Time: 0.4µs
Fall Time: 20ns
Package Style:  TMLF-4
Mounting Method: Surface Mount
Features & Applications

The MIC94080YFT TR is a high-side load switch designed to operate from 1.7 V to 5.5 V input voltage with an internal 67 mO RDSON P-Channel MOSFET which enables the device to support up to 2 A of continuous current.

Features:

  • 0.85mm x 0.85mm space saving 4-pin Thin MLF® package
  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 67 mO RDSON
  • Internal level shift for CMOS/TTL control logic
  • Ultra low quiescent current
  • Micro-power shutdown current
  • Soft-Start: MIC94082/3 (800µs), MIC94084/5 (120µs)
  • Load discharge circuit: MIC94081, MIC94083, MIC94085
  • Ultra fast turn off time
  • Junction operating temperature from -40ºC to +125ºC

Applications:

  • Cellular phones
  • Portable Navigation Devices (PND)
  • Personal Media Players (PMP)
  • Ultra Mobile PCs
  • Portable instrumentation
  • Other Portable applications
  • PDAs
  • GPS Modules
  • Industrial and DataComm equipment

View the available list of high-side load switches

Pricing Section
Global Stock:
0
USA:
0
85,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,825.00
USD
Quantity
Unit Price
5,000+
$0.365
Product Variant Information section