text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH11-PBPC-D13-ST-BK

26 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH11 Series is a .100” [2.54] Female Headers, Straight and Right Angle and its Operating Temperature is -40°C to 105°C

Features:

  • PBT/Brass
  • Gold Flash Overall
  • Dual Readout
  • 26 total contacts
  • Straight
  • Black

Specifications:

  • Operating Temperature -40°C to 105°C
  • Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec)
  • UL Flammability Rating 94V-0
  • Contact Resistance 20m OHMS maximum
  • Current Rating 3 AMP per contact
  • Voltage Drop AC 500V
  • Insulation Resistance 1000M OHMS minimum
  • Dielectric Withstanding 500 VAC
  • For PCB Connector
  • Mates with SBH11 series

View the Series of SFH11-PBPC Female Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
140
Total
$835.00
USD
Quantity
Unit Price
140
$0.865
420
$0.84
560
$0.835
1,400
$0.82
2,100+
$0.805
Product Variant Information section