text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1998J

CPC Series 5 A 20 to 240 V SPST AC Solid State Power Switch - I4PAK

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Littelfuse CPC1998J - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 20V to 240V
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 5A
Isolation Voltage-RMS: 2500V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.40
USD
Quantity
Unit Price
2
$13.70
4
$13.60
15
$13.41
25
$13.34
50+
$13.15
Product Variant Information section