Manufacturer Part #
BC847BVN,115
BC847 Series 45 V 100 mA SMT NPN/PNP General Purpose Transistor - SOT-666
Product Specification Section
Nexperia BC847BVN,115 - Product Specification
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
Nexperia BC847BVN,115 - Technical Attributes
Attributes Table
Product Status: | Not For Automotive Designs |
Polarity: | NPN/PNP |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 200mW |
Collector - Emitter Saturation Voltage: | 100mV |
DC Current Gain-Min: | 200 |
Collector - Current Cutoff: | 15nA |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Input Capacitance: | 11pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-666 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0517
8,000
$0.0509
12,000
$0.0504
16,000
$0.05
20,000+
$0.0489
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount