text.skipToContent text.skipToNavigation

Manufacturer Part #

IP4256CZ5-W,115

IP4256CZ5 Series Dual Channel 30 pF RC Low Pass Filter Surface Mount - SOT-665

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia IP4256CZ5-W,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Configuration: Dual
DC Resistance-Max: 120Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Dimension: H  0.6mm x L  1.6mm x W  1.2mm
No of Terminals: 5
Type: Low Pass
Package Style:  SOT-665
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
16000
Multiple Of:
4000
Total
$3,600.00
USD
Quantity
Unit Price
4,000
$0.235
8,000
$0.23
16,000+
$0.225
Product Variant Information section