text.skipToContent text.skipToNavigation

Manufacturer Part #

95-21SYGC/S530-E2/TR7

Yellow/Green 1.9 mm 25° Water Clear 20 mcd LED Through Hole

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 95-21SYGC/S530-E2/TR7 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 630mcd
Viewing Angle: 25°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  2.7mm x L  2.1mm x W  2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$1,704.00
USD
Quantity
Unit Price
1,000
$0.091
2,000
$0.0892
3,000
$0.0882
4,000
$0.0874
5,000+
$0.0852
Product Variant Information section