Manufacturer Part #
BA2904SFV-E2
BA2904S Series 36 V 500 kHz Ground Sense Operational Amplifier - SSOP-B8
Product Specification Section
ROHM BA2904SFV-E2 - Product Specification
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
ROHM BA2904SFV-E2 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.2V/µs |
Input Offset Voltage-Max: | 2000µV |
Gain Bandwidth Product: | 0.5MHz |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 3V to 36V |
Power Dissipation: | 625mW |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 0.5mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +105°C |
DC Voltage Gain: | 100dB |
Low Noise: | 40nV/√Hz |
Output Current: | 30mA |
Package Style: | SSOP-B8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.194
5,000
$0.192
7,500
$0.19
10,000
$0.189
12,500+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-B8
Mounting Method:
Surface Mount