text.skipToContent text.skipToNavigation

Manufacturer Part #

DDC124EU-7-F

DDCxxxxU Series 50 V 100 mA SMT NPN-Pre-Biased Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDC124EU-7-F - Technical Attributes
Attributes Table
Polarity: NPN-Pre-Biased
R1, R2: 22kΩ
Output Current-Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 56
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.0544
6,000
$0.0535
9,000
$0.053
15,000
$0.0523
30,000+
$0.051
Product Variant Information section