text.skipToContent text.skipToNavigation

Manufacturer Part #

2706-103

3 Position 7.5 mm Pitch 20-10 AWG Operation Levers PCB Terminal Block Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
WAGO 2706-103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 20-10
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 7.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 41A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 2706-103 is a 3 Position 7.5 mm 2 Solder pins/without jumper slot 28-14 AWG Through Hole PCB Terminal Strip

Product Features:

  • Color gray
  • No. of connection Points 3
  • No. of potentials 3
  • pole count 3
  • Height 25.5 mm
  • Height 1.004 in
  • Width 22.5 mm
  • Width 0.886 in
  • Depth 26 mm
  • Depth 1.024 in
  • Pin spacing from 7.5 mm
  • Pin spacing from 0.295 in
  • Pollution degree 2
  • Measured voltage EN 630 V
  • Measured shock voltage 6 kV
  • Current intensity EN 41 A
  • Pollution degree 2
  • Measured voltage EN 1000 V
  • Measured shock voltage 6 kV
  • Current intensity EN 41 A
  • Connection method CAGE CLAMP® CONNECTION
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.68
USD
Quantity
Unit Price
5
$4.68
20
$4.58
50
$4.52
125
$4.46
300+
$4.35
Product Variant Information section