Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
0603L150SLYR
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: New PCB Vendor for POLY-FUSE? Surface Mountable PPTC Device As part of business contingency plan, Littelfuse is going to add one more PCB source for POLY-FUSE? Surface Mountable PPTC products including devices from 0402L, 0603L, 0805L, 1206L, 1210L, 1812L, 2016L, 2920L, 3425L and Low Rho series. The new PCB factory is well established in terms of both quality control system and operational daily management, it had passed Littelfuse on site audit based on Littelfuse quality management procedure. This change will have no impact on product specification, functionality, and long-term reliability, but the appearance color of the devises will be slightly different from existing parts
Part Status:
The 0603L150SLYR is part of Littlefuse's PTC series recommended for USB circuit protection.
USB Bus Transceiver ICs (integrated circuits) or Power Management ICs may include some current limiting functions, when the ICs do not include current limiting features, or when supplemental protection is required, the circuit designer must use current limiting PTCs for the Vbus.
When selecting a PTC for USB port protection, one needs to consider a few key parameters:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.