text.skipToContent text.skipToNavigation

Manufacturer Part #

UCZ1H330MCS1GS

CAP ALUM 33UF 20% 50V SMD

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Nichicon UCZ1H330MCS1GS - Technical Attributes
Attributes Table
Series: UCZ
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 270mA
ESR (Equivalent Series Resistance): 0.25Ω
Operating Temp-Max: 125°C
Leakage Current: 16.5µA
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
500
$0.85
1,000
$0.84
1,500
$0.83
2,000
$0.825
2,500+
$0.81
Product Variant Information section