text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTCM-505-D-220-18-GT-410-P

BSTCM Series 5 Position Dual Row 1.27 mm Surface Mount Board Stacking Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Major League Electronics BSTCM-505-D-220-18-GT-410-P - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Holder
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,191
USA:
3,191
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
300
$0.455
750
$0.45
2,000+
$0.43
Product Variant Information section