text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4051BTT,118

4000B Series 15 V 50 Ohm 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Nexperia HEF4051BTT,118 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: HEF4000
No of Functions / Channels: 8
Supply Voltage-Nom: 3V to 15V
Power Dissipation: 500mW
Propagation Delay: 5ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 8
No of Outputs: Single
High Level Output Current: -10mA
Low Level Output Current: 10mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
12,500+
$0.245
Product Variant Information section