text.skipToContent text.skipToNavigation

Manufacturer Part #

BM08B-SURS-TF(LF)(SN)

8 Position 0.8 mm Pitch Top Entry Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
JST BM08B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 30V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
5,000+
$0.32
Product Variant Information section